Brennenstuhl 1270780901 LED Oval Lamp OL 1650 P IR Detector 1680lm White IP54

Standard range
Order Code:

65-6318

Brand: Brennenstuhl MPN: 1270780901 EAN-13: 4007123674275
Qty Unit Price (Ex VAT)
1+ £18.95
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
33 in stock, despatched in 4 working days

The LED oval lamp 15 W from Brennenstuhl in white is perfectly suitable for wall and ceiling mounting in indoor and outdoor areas, such as in the garage, cellar, workshop or in the garden.
Type Outdoor Wall Light
Adjustable on-time (max.) 60s
Colour temperature (Kelvin) 4000K
Coverage max. (width) 8m
Depth 63mm
Dim (L x W x H) 6.3 cm x 106 mm x 205 mm
Energy efficiency rating F (A - G)
Factory colour White
Height 205mm
Length 6.3cm
Light bulb included Yes
Material Plastic
Misc Attribute Oval
Operating voltage 230V
Power 15W
Rack size 483 mm (19")
Total luminous flux 1680lm
Weight 270g
Width 106mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot