Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1270720 Coloured Round Lamp IP44 100W White

Order Code:  

23-1269

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1270720  Copy to clipboard EAN-13: 4007123031429
 Report an error

Discontinued

This White Coloured Round Lamp IP44 100W from Brennenstuhl is a quality lamp equipped with solid housing made of plastic, while the cover is crystal-clear glass with an inner prismatic structure. Ideal for indoors and outdoors (IP44) and suitable for mounting on either walls or ceilings.


  • White colour
  • E27 fitting
  • 100W output
  • 220mm diameter
  • 100mm depth
  • Manufacturer's part 1270700

Delivery without bulbs
Type Bulkhead light

Reviews


Be the first to submit a review