Brennenstuhl 1237130 Water Hose Reel W 3220 20m Hose-Ø 1/2

MPN
1237130
Brand
Brennenstuhl
EAN-13
4007123670338
Order Code
65-6219
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/09/2026

The Brennenstuhl WS3220 water hose drum with 20m hose length in green is a quality hose reel. A light, practical and mobile water hose extension for everyone.
Type Hose Reel
Length 20m
Diameter 1/2"
Colour Green, Yellow
Rack size 483 mm (19")
Reel diameter 320mm
Weight 4.500

Reviews

Be the first to submit a review

Trustpilot