Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1208013 Garant Cable Reel without Cable GB

Order Code:  

23-1194

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1208013  Copy to clipboard EAN-13: 4007123118977
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional 2 due on 20/05/2024

This Garant Cable Reel without Cable from Brennenstuhl is top in both quality and design, for every requirement and use.

Manufactured to a high standard with a reel body made of special break-resistant Breflex plastic and ergonomic handle with axle for precision cable-management when winding and rewinding. Additionally, the triple socket outlet 240V with self-closing cover provides protection against dust and contamination.


  • Accurate cable-management
  • Easy winding and rewinding
  • Triple socket 240V
  • 290mm reel diameter
  • Safety cut out
  • Manufacturer's part 1208013
Type Empty reel
Cable Length N/A
Cable Type N/A
Colour N/A
Current Rating N/A
Number of Sockets 3
Socket Type UK

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


03 June 2016 Question by: Rapid Customer | Product code: 23-1194
Q. Is it easy to wire up the sockets?
A. Hi Roy, thank you for your question. The UK socket faceplate is held with three screws, undo these to remove the faceplate, the sockets are pre-wired to one common connector block to take your preferred 3 core wire which accesses through a pre made hole.


23 September 2015 Question by: Rapid Customer | Product code: 23-1194
Q. are the outlets UK 3 pin plug or 240v commando please ?
A. Hi Steve, thank you for your question. These have three standard 3 Pin UK mains sockets fitted to an empty reel.


16 February 2014 Question by: Rapid Customer | Product code: 23-1194
Q. What is the cable capacity of this reel?.
A. Hi Glyndev. Thank you for your question. This cable reel with hold 25 metres of 13A mains cable.

Reviews


Be the first to submit a review