Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Brennenstuhl 1179650 City LED Spot Premium IP44 54x 0.5W with PIR Sensor

Order Code:  

23-1181

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1179650 Copy to clipboard
 Report an error

Discontinued

This City LED Spot Premium IP44 54x 0.5W with PIR Sensor from Brennenstuhl is for interior and exterior wall mounting (IP44) and features an impressive total of 54 high power LEDs (0.5W each) in a bunched ray of light.

The PIR sensor is horizontally pivoting and has a range of detection up to 10m, with a 180° angle.


  • Anthracite colour
  • Solid and modern aluminium box
  • Spotlight can be rotated and locked
  • - 2160lm luminous flux
  • Duty cycle adjustable between 10 sec. and 4 min
  • Manufacturer's part 1179650
Type Solar LED light, PIR
Lumen 2160lm
Voltage N/A
Wattage 54 x 0.5W

Reviews


Be the first to submit a review