Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1179620 City LED Light Premium LH2705 PIR IP44 with Sensor

Order Code:  

23-1178

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1179620  Copy to clipboard EAN-13: 4007123617098
 Report an error

Discontinued

This City LED Light Premium City LH2705 IP44 with Sensorfrom Brennenstuhl is for interior and exterior wall mounting (IP44) and features an impressive total of 27 high power LEDs (0.5W each) in frosted glass for wide illumination.

The PIR sensor is horizontally pivoting and has a range of detection up to 10m, with a 180° angle.


  • Anthracite colour
  • Solid and modern aluminium box
  • Light both slewable and lockable
  • - 1080lm luminous flux
  • Duty cycle adjustable between 10 sec. and 4 min
  • Manufacturer's part 1179620
Type Solar LED light, PIR
Lumen 1080lm
Voltage N/A
Wattage 27 x 0.5W

Reviews


Be the first to submit a review