Brennenstuhl 1179060010 WIFI LED Duo Floodlight W/PIR 30W App Control 3500lm

Order Code:

26-6992

Brand: Brennenstuhl MPN: 1179060010 EAN-13: 4007123674718

Discontinued


The WIFI LED Floodlight Duo with motion sensor WFD 3050 P from brennenstuhl®Connect for wall mounting is ideal for outdoor illumination thanks to the IP54 protection rating (dust and splash-proof). Thanks to the integrated WIFI module, the smart floodlight with super-bright Everlight SMD LEDs can be controlled easily and conveniently via the free brennenstuhl®Connect app, which can also be used to set various light functions, such as brightness adjustment or colour temperature.


In addition, the WIFI security light convinces with the following features:

  • Detection range up to 12 m, with a detection angle of 120°
  • Day/night sensor sensitivity and light duration 5sec to 60min
  • Control of various light functions via brennenstuhl®Connect App
  • Voice control via Amazon Alexa or Google Assistant
  • Spotlight head can be swivelled horizontally and vertically
  • With Everlight brand LEDs
  • Power: 30 W
  • Luminous flux: 3500 lm
  • Colour temperature: 3000 - 6500 K
  • Protection class: IP54
Type Floodlight
Colour temperature 3000 - 6500K
Maximum Lumens 3500lm
IP Rating IP54
Power 30W

Trustpilot