Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1178660 High Performance LED Lamp L903 PIR IP55 with PIR Sensor

Order Code:  

23-1098

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1178660  Copy to clipboard
 Report an error

Discontinued

This White High Performance LED Lamp L903 PIR IP55 with PIR Sensor from Brennenstuhl offers 9 NICHIA high performance LEDs for indoor and outdoor installation (IP55), making it ideal for lighting entryways to houses, garages and footpaths, as well as for preventing break-ins and theft.

Very low in energy consumption and equipped with a host of excellent features such as the spotlight head which rotates both horizontally and vertically. The 3W LEDs have a very long lifespan, remain shock-proof and maintenance-free.


  • White colour
  • Bright light instantly
  • High performance reflector
  • Detector has 10m detection range and 140º angle
  • Adjustable light duration and twilight switch
  • 25.5W output
  • 66lm/W lamp efficacy
  • 4600- 5600 K colour temperature
  • 1675lm luminous flux
  • Class A energy efficiency
  • Sturdy aluminium die-cast case with cooling fins for optimum heat dissipation
  • Manufacturer's part 1178660
Type LED floodlight, PIR
Lumen 1675lm
Voltage 25.5V
Wattage N/A

Reviews


Be the first to submit a review