Brennenstuhl 1178080210 LED Spotlight WS 2050 WP + Detector 1680lm IP44 White

Standard range
Order Code:

65-6311

Brand: Brennenstuhl MPN: 1178080210 EAN-13: 4007123680122
Qty Unit Price (Ex VAT)
1+ £37.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The powerful LED spotlight WS 2050 SP provides for a pleasant, warm white illumination around the house or in the garden. Thanks to the protection class IP44 (foreign bodies and splash-proof) and the weather-resistant plastic casing, this can be permanently installed outdoors without any problem. The motion detector with adjustable twilight switch automatically triggers light in a detection range of up to 10 m and a 180° detection angle. The light duration can be set as desired - from 10 seconds to approx. 4 minutes. In addition, the LED spotlight impresses with a horizontal and vertically swivelling spotlight head.
Type Spotlight
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 170 x 183 x 165 mm
Energy efficiency rating F (A - G)
Factory colour White
Height 165mm
Length 170mm
Light bulb included Yes
Material Plastic
Misc Attribute Rectangular
Operating voltage 230V
PIR detection angle (horizontal) 180°
Power 20W
Protection class I
Total luminous flux 1680lm
Weight 550g
Width 183mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot