Brennenstuhl 1178080200 LED Spotlight WS 2050 W 1680lm IP44 white

Standard range
Order Code:

65-6310

Brand: Brennenstuhl MPN: 1178080200 EAN-13: 4007123680115
Qty Unit Price (Ex VAT)
1+ £30.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

LED spotlight - easy wall mounting and quick connection is possible, thanks to the enclosed mounting material (2x screws PWA4x35mm and 2x dowels f6x27mm).
Type Spotlight
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 170 x 140 x 165 mm
Energy efficiency rating F (A - G)
Factory colour White
Height 165mm
Length 170mm
Light bulb included Yes
Material Plastic
Misc Attribute Rectangular
Operating voltage 230V
Power 20W
Protection class I
Total luminous flux 1680lm
Weight 530g
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot