Brennenstuhl 1178080100 LED Floodlight WS 2050 S 1680lm IP44 black

Extended range
Order Code:

65-6308

Brand: Brennenstuhl MPN: 1178080100 EAN-13: 4007123680092
Qty Unit Price (Ex VAT)
1+ £30.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The powerful LED spotlight WS 2050 S provides for a pleasant, warm white illumination around the house or in the garden. Thanks to the protection class IP44 (foreign bodies and splash-proof) and the weather-resistant plastic casing, this can be permanently installed outdoors without any problem. The built-in LEDs provide for an exceptionally long life and their special light scattering for large area illumination.
Type Spotlight
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dim (L x W x H) 170 x 140 x 165 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 165mm
Length 170mm
Light bulb included Yes
Material Plastic
Misc Attribute Rectangular
No. of bulbs 1
Operating voltage 230V
Power 20W
Protection class I
Total luminous flux 1680lm
Weight 530g
Width 140mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot