Easter opening times here

Brennenstuhl 1178030900 LED Spotlights AL 3050 30W 3110lm IP44

Standard range
Order Code:

65-6306

Brand: Brennenstuhl MPN: 1178030900 EAN-13: 4007123675746
Qty Unit Price (Ex VAT)
1+ £50.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

This LED spotlight for wall mounting of Brennenstuhl is an extremely energy-efficient LED floodlight with high power, which meets the highest requirements. It also impresses with its extremely flat design and robustness. The OSRAM SMD LEDs in the built-in provide for an exceptionally long life and their special light scattering for large area illumination..
Type Spotlight
Bulb type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Depth 48mm
Dim (W x H x D) 216 x 165 x 48 mm
Energy efficiency rating E (A - G)
Factory colour Grey
Height 165mm
Light bulb included Yes
Light features Swivelling
Material Aluminium
Misc Attribute Rectangular
No. of bulbs 50
Operating voltage 230V
Power 30W
Total luminous flux 3110lm
Weight 780g
Width 216mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot