Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1177510 Energy Saving Bulb 36W 2936lm 82lm/W 4000K 2G11

Order Code:  

23-1079

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1177510  Copy to clipboard EAN-13: 4007123018376
 Report an error

Discontinued

This Energy Saving Bulb 36W 2936lm 82lm/W 2G11 from Brennenstuhl is a quality, Class A energy efficiency, u-shaped bulb manufactured with a push-in 2G11 fitting. Offering 2936lm luminous flux and 82lm/W lamp efficacy.

Luminaire maintenance factor:
97% after 2,000h
95% after 4,000h
94% after 6,000h
92% after 8,000h

Lamp survival factor:
99% after 2,000h
98% after 4,000h
96% after 6,000h
93% after 8,000h


  • Replacement bulb for: 1172753 and 1172753110
  • Colour temperature 4000k
  • Colour rendering index: 85
  • Mercury content: 4.5mg
  • Ec (kWh/1000H): 41.80
  • Manufacturer's part 1177510
Lamp Type U-shaped
Base Type 2G11
Voltage Rating N/A
Power Rating 36W
Colour Clear

Reviews


Be the first to submit a review