Brennenstuhl 1177390 Energy Saving Bulb 20W 1200lm 60lm/W 4000K E27

MPN
1177390
Brand
Brennenstuhl
EAN-13
4007123249725
Order Code
23-1075

Discontinued


This Energy Saving Bulb 20W 1200lm 60lm/W E27 from Brennenstuhl is a quality, u-shaped bulb fitted with an E27 screw cap. Measuring 136mm in length and Class A energy efficient, while offering 1200lm luminous flux, plus a 10,000 hour lifespan.


  • Colour temperature 4000k
  • Warm-up time up to 60% of the full light output: < 20 sek
  • Lamp mercury content: 4.6 mg
  • Colour rendering index = 80 - 89
  • Lamp start time < 2 sec
  • Lamp power factor: > 0.55
  • Lamp lumen maintenance factor ≥ 80 %
  • Switching cycle till premature failure 20.000
  • 48mm diameter
  • Non-dimmable
  • Manufacturer's part 1177390
Type Bulb
Dimmable No

Trustpilot