Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1177263 Automotive & Workshop Lamp SGF 21 S 21W 5m H07RN-F 2x1.0

Order Code:  

23-1069

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1177263  Copy to clipboard
 Report an error

Discontinued

This Automotive & Workshop Lamp SGF 21 S 21W 5m H07RN-F 2x1.0 from Brennenstuhl has been manufactured to a high standard with a robust, ergonomically formed handle with 6 ribs to stop it against rolling away, therefore making it ideal for checks or repairs of and in vechiles.

Equipped with a quick release for flexible fitting, allowing a clamping range between about 105-170cm, plus electronic ballast for energy efficiency, flicker-free light and minimum heat output.


  • Including fluorescent lamp T5 21 W G5 - easy to replace
  • Impact and break-proof protective tube with glare protection
  • In colourful display-packaging
  • 112.5cm length appr.
  • Robust, rotatable metal hook
  • Dust tight and splash-water-proved, IP54
  • 5m cable length
  • 21W output
  • 1677lm luminous flux
  • 80lm/W lamp effiacy
  • 6400K colour temperature
  • G5 fitting
  • Manufacturer's part 1177263
Type Inspection lamp
Light Source G5
Voltage N/A
Power 21W
Swivel N/A

Reviews


Be the first to submit a review