Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1176813 Rubber Handlamp 60W 10m 05VV-F 2x0.75

Order Code:  

23-1063

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1176813  Copy to clipboard
 Report an error

Discontinued

This Rubber Handlamp 60W 10m H05VV 2x0.75 BS Plug from Brennenstuhl is a robust and handy inspection lamp designed with a handle made of high quality hard rubber for comfort. Equipped with a glass bulb protector and wire basket.


  • 10m cable length
  • 60W output
  • E27 fitting
  • BS plug
  • Manufacturer's part 1176813
Type Heavy duty inspection lamp
Light Source E27
Voltage 240V
Power 60W
Swivel N/A

Questions


*Question functionality currently disabled


19 June 2015 Question by: Rapid Customer | Product code: 23-1063
Q. Hi I have bought several of these lamps - which are great by the way - and intend to use them outside, possibly in the rain.. Is the lamp safe to use in wet conditions?
A. Hi Alan, thank you for your question. These lamps have not been given an IP rating and therefore it cannot be used in wet conditions.

Reviews


Be the first to submit a review