Brennenstuhl 1175580 LED Workshop Rechargeable Light WL 500 A IP54 520lm

MPN
1175580
Brand
Brennenstuhl
EAN-13
4007123667888
Order Code
65-6211
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 19/07/2026

The Brennenstuhl 1175580 LED battery workshop lamp WL 500A is suitable for use in the workshop and also for DIY applications. The battery rod light has three light modes 100% - 40% - 10% and has a long light duration. The workshop lamp can be mounted flexibly using the magnet in the base or the built-in rotating hook.
Type LED Worklight
Maximum Lumens 520lm
Bulb Type LED (monochrome)
Capacity 2.2Ah
Charging Time 5h
Colour Grey, Yellow
Dim (L x W x H) 35 x 44 x 300 mm
Energy efficiency rating n.rel.
Height 300mm
LEDs 12
Length 35mm
Operating Voltage 5 V
Power supply (LOV) rechargeable
Rack size 483 mm (19")
Technology Li-ion
Weight 240g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot