Brennenstuhl 1173703014 BS 2303 M LED Job Site Light 20W 240V

MPN
1173703014
Brand
Brennenstuhl
EAN-13
4007123694495
Order Code
68-4256
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £56.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Brennenstuhl BS 2303 M LED Job Site Light is compact and lightweight. It's both dustproof and protected against water jets thanks to its IP65 protection rating, making it particularly resistant in harsh environments. The light can be continuously swivelled and conveniently adjusted using the star screws on both sides so the light can be easily moved to the desired position. A robust aluminium housing and a sturdy tubular steel frame provide additional stability and durability. Thanks to the ergonomically shaped plastic carrying handle, the Construction Spotlight is easy to transport and therefore particularly practical for mobile use.

Equipped with a 2m long cable (type H07RN-F 3G1.0) and an IP44 CEE plug (16A) to ensure flexibility in the power supply.

IK08 Impact resistance grade. The impact resistance rating indicates how well a housing or device is protected against mechanical shocks and impacts. IK08 means that the device can withstand an impact energy of 5 joules, which corresponds to a blow with a 1.7kg hammer from a distance of 30cm.


Type Corded Site Lighting & Portable Lights

Reviews

Be the first to submit a review

Trustpilot