Brennenstuhl 1173110100 RUFUS LED work light 3000lm monochrome inspection

MPN
1173110100
Brand
Brennenstuhl
EAN-13
4007123668441
Order Code
16-0000
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £89.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 302 availableBack-order availability date - 23/07/2026

Brennenstuhl 1173110100 is an advanced inspection camera designed for professional environments, featuring the RUFUS LED work light with a monochrome output capability and a luminous flux of 3000 lumens. This work light is engineered for high-performance illumination, ideal for use in various inspection tasks that require precise visual assessment and exact lighting conditions. With its robust construction, it is suitable for application in automotive repair, facility maintenance, and mechanical inspections, offering reliable and consistent illumination in both indoor and outdoor settings. The device's superior brightness and durable design make it essential for engineers who need dependable light sources during detailed inspections.
Type 6500
Bulb Type LED (monochrome)
Colour Black
Colour Temperature Type 6500K
Depth 50mm
Dimensions (W x H x D) 140 x 210 x 50 mm
Height 210mm
IP Rating IP65
Luminous Flux 3000lm
Material (details) Metal
Product Type Work light
PSU output power 30W
Weight 1.11kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot