Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1172693 Jet-Light ELH 21W IP54

Order Code:  

23-7603

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1172693  Copy to clipboard
 Report an error

Discontinued

The Brennenstuhl Jet-Light is a 21W flicker free light that can be used indoors, outdoors, for repair work or camping. With a minimum heat out keeps the running costs this lamp low.

The Brennenstuhl Jet-Light has a robust, break and shock resistant plastic housing. The Cover made from break resistant polycarbonate. The lamp is supplied with a foldable stand.


  • For outdoor and indoor use
  • Rated at 21W
  • For use indoors and outdoors
  • Ideal for home improvement, repair work or camping
  • Electronic ballast for energy efficiency, flicker free light and minimum heat output
  • Very bright light equivalent to a 100W bulb
  • Robust, break and shock resistant plastic housing
  • Cover made from break resistant polycarbonate
  • Supplied complete with foldable stand
  • Protected to IP54
  • Manufacturers part no. Brennenstuhl 1172693

Reviews


Be the first to submit a review