Brennenstuhl 1172640063 Adapter Bosch for LED Work Light Multi Battery 18V Sys

MPN
1172640063
Brand
Brennenstuhl
EAN-13
4007123677948
Order Code
65-6263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.05 £2.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

The Bosch Professional adapter allows you to use your 18V Bosch Professional battery for our Multi Battery LED worklight - plug in adapter, plug in suitable battery and start. With just one hand, the suitable adapter can be inserted, fixed or exchanged at the interface of the work spotlight.
Type Adapter
Factory colour Black
Height 87mm
Length 69mm
Operating Voltage 18V
Weight 80g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot