Brennenstuhl 1172640002 Work light accessories yellow plastic inspection lamp

MPN
1172640002
Brand
Brennenstuhl
EAN-13
4007123653201
Order Code
15-9999
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.56 £6.43
10+ £6.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Brennenstuhl 1172640002 is an integral component classified under inspection cameras, specifically designed to enhance functionality within work light accessories. This product serves as a valuable tool for providing supplementary lighting and visibility in challenging environments, often utilised by engineers and technicians in the maintenance and inspection of confined or poorly illuminated spaces. The design of the Brennenstuhl 1172640002 ensures compatibility with a range of inspection camera systems, facilitating accurate and efficient inspections in automotive, industrial, and construction applications. Its robust construction contributes to reliability and durability, making it suitable for use in demanding conditions where precision is paramount.
Type Work light accessories
Dimensions (L x W x H) 85 x 85 x 40 mm
Height 40mm
Length 85mm
Product Type Work light accessories
Width 85mm

Reviews

Be the first to submit a review

Trustpilot