Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1172390 Halogen Light H500 IP44 with PIR Sensor 400W 8545lm White

Order Code:  

23-0931

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1172390  Copy to clipboard EAN-13: 4007123249329
 Report an error

Discontinued

This White Halogen Light H500 IP44 with PIR Sensor 400W 8545lm from Brennenstuhl has been manufactured to a high standard courtesy of the housing and frame made of aluminium pressure casting with coated surface (IP44), making it ideal for automatically lighting entryways to houses, garages and footpaths, as well as for preventing break-ins and theft. Featuring a detection range up to 12m and a 180° angle.


  • White colour
  • With safety glass
  • With bulb
  • 400W output
  • 8545lm luminous flux
  • 21lm/W lamp efficacy
  • R7s fitting
  • 2900 K colour temperature
  • Optimal diffusion by means of an aluminium reflector
  • Sensor duty cycle adjustable between 15 sec. and 5 min
  • With twilight and sensivity switch
  • Class C energy efficient
  • Manufacturer's part 1172390
Type Halogen floodlight, PIR
Lumen 8545lm
Voltage N/A
Wattage 400W

Reviews


Be the first to submit a review