Brennenstuhl 1171950 Solar Energy Set SES P4033 40W

Order Code:

23-0927

Brand: Brennenstuhl MPN: 1171950

Discontinued


This Solar Energy Set SES P4033 40W from Brennenstuhl offers an independent energy supply and is ideal for summer houses, camping trips and garages without an electrical connection.

Easy to set up and connect, free to run and environmentally friendly, the set features a 40W solar panel, foldable and suitable for continuous outdoor use - further components remain suitable for use in a dry environment. The set also includes a charge regulator, power inverter, lamps, connecting cable, along with over discharge protection, overcharge protection, overload protection and reverse polarity protection.


  • Mono-crystalline solar celltype
  • Recommended use with 12V/33Ah rechargeable lead acid battery
  • 2 energy-saving light sets (5W) with connecting cable and power switch; power inverter (230V AC/150W)
  • Several connectors for AC applications (3/6/12V), USB charge port, 12V cigarette lighter, connecting socket for inverter
  • Foldable positiones for directing the solar panel
  • 592 x 641 x 25mm dimensions
  • Manufacturer's part 1171950

You may also like


Trustpilot