Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171900 Infrared Movement Detector IR 180 Anthracite

Order Code:  

23-0925

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171900  Copy to clipboard EAN-13: 4007123619344
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.14

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 5 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/06/2024

This Anthracite Infrared Motion Detector PIR 180 IP44 from Brennenstuhl has been designed to automatically switch lamps on and off (incandescent, halogen, energy-saving bulbs and LED lamps) when someone enters the detection zone.

Manufactured for both indoor and outdoor use (IP44) and equipped with a 180° detection angle with 12m maximum range, the detector is also adjustable both vertically and horizontally.


  • Anthracite colour
  • Duty cycle adjustable between 10 sec. and 4 min
  • Response brightness adjustable
  • Switching capacity max. 1000W (bulbs), max. 300W (energy-saving lamp), max. 100W (LED)
  • 230V voltage
  • Manufacturer's part 1171900
Type PIR Motion detector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review