Brennenstuhl 1171250831 80W 7200lm IP65 JARO Wall Mount LED Floodlight

MPN
1171250831
Brand
Brennenstuhl
EAN-13
4007123656363
Order Code
23-1689
Country of Origin
China

Discontinued


This JARO LED floodlight from Brennenstuhl has a solid modern aluminium casing with safety glass which provides IP65 protection and is ideal for wall mounting on internal or exterior walls.


  • LED light with extra bright Everlight SMD LEDs
  • User-friendly mounting with external waterproof connection terminal
  • Adjustable mounting bracket
  • Light unit not replaceable
  • Suitable for mains operation
  • Dimensions 310 x 273 x 60mm
  • Power consumption 80W
  • Energy efficiency class A+
  • Luminous flux 7200lm
  • Manufacturer's part 1171250831
Type LED floodlight
Dimension 310 x 273 x 60mm
Dimensions 310 x 273 x 60mm
Lumen 7200lm
Voltage 220 to 240V
Wattage 80W

Trustpilot