Brennenstuhl 1171250741 Jaro 20060 LED Outdoor Floodlight 150W Daylight White

MPN
1171250741
Brand
Brennenstuhl
EAN-13
4007123684908
Order Code
15-9998
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £81.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Brennenstuhl 1171250741, also known as the JARO 20060 model, is an LED outdoor floodlight specifically designed for portable flood and spotlight applications. This high-performance floodlight operates at 150 watts, producing a daylight white illumination, which is ideal for environments that require clear and high-intensity lighting. With an energy efficiency class of D on the A to G scale, it is suitable for use in construction sites, outdoor events, and emergency services that demand reliable and efficient lighting solutions. The robust design and energy-efficient LEDs make it a practical choice for engineers and technicians who require long-lasting and portable lighting options in various settings.
Type Rectangular
Base Built-in LED
Bulb Type LED (monochrome)
Colour Black
Colour Rendering Index 80 - 89
Colour Temperature 6500K
Dimensions (L x W x H) 70 x 375 x 255 mm
Energy Consumption 150kWh/1000h
Energy efficiency rating D (A - G)
Height 255mm
IP Rating IP65, IK08
Length 70mm
Light bulb included Yes
Operating Voltage 230V
Power 150W
Product Type LED outdoor floodlight
Protection Class I
Rack size 483 mm (19")
Total luminous flux 17500lm
Weight 2780g
Width 375mm

Reviews

Be the first to submit a review

Trustpilot