The JARO 7060 LED spotlight for wall mounting of Brennenstuhl is an extremely energy-efficient 50 W power LED floodlight that fulfils the highest demands. It also convinces through its extremely flat design and its robustness. The built-in Everlight SMD LEDs provide an exceptionally long life and their special light scattering for large area illumination. In addition, the LED spotlight impresses with the following features:
IP65 degree of protection - dust-proof and water-proof
Power: 50 W.
Luminous flux: 5800 lm
Front glass made of safety glass
Colour temperature: 6500 K
Impact resistance: IK08
Type |
Floodlight |
Base |
Built-in LED |
Bulb type |
LED (monochrome) |
Colour |
Daylight white |
Colour rendering index |
80 - 89 |
Colour temperature (Kelvin) |
6500K |
Dim |
(L x W x H) 60 x 225 x 165 mm |
Energy consumption |
50 kWh/1000h |
Energy efficiency rating |
D (A - G) |
Factory colour |
Black |
Height |
165mm |
Length |
60mm |
Light bulb included |
Yes |
Misc Attribute |
Rectangular |
Operating voltage |
230V |
Power |
50W |
Protection class |
I |
Total luminous flux |
5800lm |
Weight |
950g |
Width |
225mm |
To use this facility please Sign In.
Sign In