The JARO 4060 P LED spotlight for wall mounting of Brennenstuhl is an extremely energy-efficient 30 W power LED floodlight that fulfils the highest demands. With a glass pane for additional shock protection, this floodlight is suitable for both indoor and outdoor use. The built-in Everlight SMD LED light convinced by its exceptionally long life and its special light scattering for large area illumination. The infrared motion detector provides for an ideal, automatic illumination of, for example, entrances, driveways or carport and thus provides increased safety. In addition, the light convinces through the following features:
IP65 degree of protection (dust-proof and water-proof)
Motion detector can be rotated horizontally and vertically
Coverage range up to 10 m, detection angle approx. 180°
Power-on time adjustable from approx. 10 seconds to approx. 5 minutes
With adjustable twilight switch
Adjustable retaining bracket for mounting
Power: 30 W
Luminous flux: 3450 lm
Front glass made of safety glass
Colour temperature: 6500 K
Type |
Floodlight |
Adjustable on-time (max.) |
5min |
Adjustable on-time (min.) |
10s |
Base |
Built-in LED |
Bulb type |
LED (monochrome) |
Colour |
Daylight white |
Colour rendering index |
80 - 89 |
Colour temperature (Kelvin) |
6500K |
Coverage max. (width) |
10m |
Dim |
(L x W x H) 45 x 195 x 215 mm |
Energy consumption |
30 kWh/1000h |
Energy efficiency rating |
D (A - G) |
Factory colour |
Black |
Height |
215mm |
Length |
45mm |
Light bulb included |
Yes |
Misc Attribute |
Rectangular |
Operating voltage |
230V |
PIR detection angle (horizontal) |
180° |
Power |
30W |
Protection class |
I |
Total luminous flux |
3450lm |
Weight |
770g |
Width |
195mm |
To use this facility please Sign In.
Sign In