Brennenstuhl 1171250141 LED Light JARO 1060 1150lm 10W IP65

Standard range
Order Code:

65-6254

Brand: Brennenstuhl MPN: 1171250141 EAN-13: 4007123684854
Qty Unit Price (Ex VAT)
1+ £12.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
66 in stock, despatched in 4 working days

The JARO 1060 LED spotlight for wall mounting of Brennenstuhl is an extremely energy-efficient 10 W power LED floodlight that fulfils the highest demands. It also convinces through its extremely flat design and its robustness. The built-in Everlight SMD LEDs provide an exceptionally long life and their special light scattering for large area illumination. In addition, the LED spotlight impresses with the following features: IP65 degree of protection - dust-proof and water-proof Power: 10 W Luminous flux: 1150 lm Front glass made of safety glass Colour temperature: 6500 K
Type Floodlight
Base Built-in LED
Bulb type LED (monochrome)
Colour Daylight white
Colour rendering index 80 - 89
Colour temperature (Kelvin) 6500K
Dim (L x W x H) 50 x 115 x 85 mm
Energy consumption 10 kWh/1000h
Energy efficiency rating D (A - G)
Factory colour Black
Height 85mm
Length 50mm
Light bulb included Yes
Misc Attribute Rectangular
Operating voltage 230V
Power 10W
Protection class I
Total luminous flux 1150lm
Weight 270g
Width 115mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot