Brennenstuhl 1171250031 100W 8850lm IP65 JARO Wall Mount LED Floodlight

Order Code:

23-1691

Brand: Brennenstuhl MPN: 1171250031 EAN-13: 4007123656387

Discontinued


This JARO LED floodlight from Brennenstuhl has a solid modern aluminium casing with safety glass which provides IP65 protection and is ideal for wall mounting on internal or exterior walls.


  • LED light with extra bright Everlight SMD LEDs
  • User-friendly mounting with external waterproof connection terminal
  • Adjustable mounting bracket
  • Light unit not replaceable
  • Suitable for mains operation
  • Dimensions 345 x 308 x 60mm
  • Power consumption 100W
  • Energy efficiency class A+
  • Luminous flux 8850lm
  • Manufacturer's part 1171250031
Type LED floodlight
Dimension 345 x 308 x 60mm
Dimensions 345 x 308 x 60mm
Lumen 8850lm
Voltage 220 to 240V
Wattage 100W

Trustpilot