Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1171240 Halogen Light H150 IP44 120W 2216lm Black Energy Efficient

Order Code:  

23-0813

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1171240  Copy to clipboard EAN-13: 4007123249480
 Report an error

Discontinued

This Black Halogen Light H150 IP44 120W from Brennenstuhl is an energy efficient light which can be used for installation indoors and outdoors (IP44), courtesy of the housing and frame made of aluminium pressure casting with a coated surface. Additionally equipped with safety glass and offering 2216lm luminous flux.


  • Black colour
  • Supplied with bulb
  • 18lm/W lamp effiency
  • 2900 K colour temperature
  • R7s fittings
  • Energy efficiency class C
  • Optimal diffusion via aluminium reflector
  • Manufacturer's part 1171240
Type Halogen floodlight
Lumen 2216lm
Voltage N/A
Wattage 120W

Reviews


Be the first to submit a review