Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brennenstuhl 1170880 Solar LED External Light SOL 14 plus IP44 White PIR Sensor

Order Code:  

23-0798

  Copy to clipboard
Brand: Brennenstuhl  Copy to clipboard MPN: 1170880  Copy to clipboard EAN-13: 4007123611751
 Report an error

Discontinued

This White LED External Light SOL 14 plus IP44 PIR Sensor from Brennenstuhl has been designed for practical and suitable outside use (IP44) via free and environmentally friendly charging with solar energy.

Equipped with a compact solar lamp and integrated solar module with PIR sensor - detection angle approximately 180°, maximum range of 10m. Other excellent features include the 2 super-bright LEDs, good light for orientation..


  • White colour
  • Sensitivity adjustable
  • Horizontale and vertical pivoting solar lamp
  • Duty cycle adjustable between 10 sec. and 4 min
  • Operates independent of mains
  • Response intensity adjustable by twilight switch
  • Operating time of approx. 90 minutes with fully loaded rechargeable battery
  • 3 rechargeable and exchangeable NiMH Mignon AA batteries included
  • Manufacturer's part 1170880
Type Solar LED light, PIR
Lumen N/A
Voltage N/A
Wattage N/A

Reviews


Be the first to submit a review