Brennenstuhl 1170310040 Construction Telescopic Tripod ST 302 Black + Crossbar

MPN
1170310040
Brand
Brennenstuhl
EAN-13
4007123691760
Order Code
65-6252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £102.51 £50.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Brennenstuhl 1170310040 is a robust construction telescopic tripod, known as the ST 302, finished in sleek black. This industrial light stand extends to a maximum length of 3000 mm, providing stability and flexibility for illuminating large work sites. Ideal for use in construction, renovation, and outdoor events, the Brennenstuhl ST 302 ensures optimal lighting positioning for enhanced visibility and safety.
Type Telescopic Tripod
Depth 120mm
Dim (W x H x D) 120 x 1250 x 120 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 1250mm
Tripod length (max.) 3m
Tripod length (min) 1240mm
Weight 6.44kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot