Brennenstuhl 1170310020 Roll Telescopic Tripod MT 180

MPN
1170310020
Brand
Brennenstuhl
EAN-13
4007123679836
Order Code
65-6250
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £58.83 £46.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

The Brennenstuhl 1170310020 Roll Telescopic Tripod MT 180 is a high-quality telescopic tripod, designed for stability and durability with its robust construction. Finished in a sleek black colour, it features adjustable height settings for versatile use in various lighting scenarios. Ideal for photographers and videographers, this tripod ensures professional results with its reliable support in both indoor and outdoor environments.
Type Telescopic Tripod
Dim (L x W x H) 1020 x 110 x 110 mm
Energy efficiency rating n.rel.
Factory colour Black
Height 110mm
Length 1020mm
Material Steel
Tripod length (max.) 1850mm
Tripod length (min) 1150mm
Weight 3650g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot