Brennenstuhl 1167650625 CEE Extension Cable 25M Plug and Socket W/Sealing Caps

MPN
1167650625
Brand
Brennenstuhl
EAN-13
4007123673957
Order Code
23-6703
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £122.14
3+ £113.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 03/06/2026


This Brennenstuhl 1167650625 CEE Extension Cable is constructed from rubber neoprene and measures 25m in length.

The exceptional quality and safety of the orange cable is evident in all applications. Its special rubber material makes it the perfect choice for outdoor use, whether it's for camping or permanent installations.

The extension cable is fitted with a CEE plug and a CEE socket on opposing ends. The CEE socket is equipped with a spring-loaded sealing cap for protection from dirt and splash water.


  • CEE plug and coupling socket
  • Spring-loaded socket sealing cap
  • Robust RN extension cable
  • IP44 protection rated
  • Weight: 5.27kg
Type Extension cable
Cable Length 25M
Colour Orange
Number of Sockets 1
Voltage 230V
Weight 5.27kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot