Brennenstuhl 1167650605 CEE Extension Cable 5M Plug and Socket W/Sealing Caps

MPN
1167650605
Brand
Brennenstuhl
EAN-13
4007123673926
Order Code
23-6701
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 3 weeks

This Brennenstuhl 1167650605 CEE Extension Cable is constructed from rubber neoprene and measures 5m in length.

The exceptional quality and safety of the orange cable is evident in all applications. Its special rubber material makes it the perfect choice for outdoor use, whether it's for camping or permanent installations.

The extension cable is fitted with a CEE plug and a CEE socket on opposing ends. The CEE socket is equipped with a spring-loaded sealing cap for protection from dirt and splash water.


  • CEE plug and coupling socket
  • Spring-loaded socket sealing cap
  • Robust RN extension cable
  • IP44 protection rated
  • Weight: 1.28kg
Type Extension cable
Cable Length 5M
Colour Orange
Number of Sockets 1
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot