Brennenstuhl 1082050020 Safety plug Black IP54 Power Cable Connector

MPN
1082050020
Brand
Brennenstuhl
EAN-13
4007123688104
Order Code
15-9995
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Brennenstuhl 1082050020 Safety Plug, 3439008, is a robust power cable connector designed to ensure secure and reliable electrical connections. With an IP54 rating, this black safety plug is protected against dust ingress and water splashes from any direction, making it suitable for use in moderately challenging environments. Engineers frequently utilise this connector in industrial, construction, and outdoor settings where maintaining a stable power supply is crucial. Its durable construction supports repeated use and provides dependable performance in a variety of electrical applications.
Type Safety plug
Colour Black
Depth 71mm
Dimensions (W x H x D) 57 x 10 x 71 mm
Height 10mm
IP Rating IP54
Load (max.) 16A
Material (details) Rubber
Power Supply 230V
Weight 100g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot