Brennenstuhl 1082040020 Safety plug Black IP54 for power connectivity

MPN
1082040020
Brand
Brennenstuhl
EAN-13
4007123688081
Order Code
15-9994
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Brennenstuhl 1082040020, also known as 3439007, is that serves as a safety plug designed for reliable power connectivity. This component is characterised by its black colour and robust construction, providing a protection rating of IP54, which ensures resistance against dust ingress and water splashes from any direction. The safety plug is ideally suited for engineering settings where secure electrical connections are paramount, such as in industrial workshops or outdoor environments where exposure to dust and moisture could compromise electrical equipment. The Brennenstuhl 1082040020 safety plug is engineered to meet the demands of rigorous power distribution applications, offering dependable performance and enhanced safety in various operational conditions.
Type Safety plug
Colour Black
Depth 42mm
Dimensions (W x H x D) 42 x 102 x 42 mm
Height 102mm
IP Rating IP54
Load (max.) 16A
Material (details) Rubber
Power Supply 230V
Weight 70g
Width 42mm

Reviews

Be the first to submit a review

Trustpilot