Brennenstuhl 1081310 CEE-Phase Inverter 5 Pole 400V/16A IP44

MPN
1081310
Brand
Brennenstuhl
EAN-13
4007123029228
Order Code
23-6705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockContact us for additional stock

This Brennenstuhl 1081310 CEE 5 Pole Phase Inverter is constructed of high-quality, impact-resistant plastic, and is suitable for outdoor use.

The inverter's operation involves turning two plug contacts, resulting in the alteration of the phase sequence, making it a practical choice for construction sites.

For the creation of new extension cables or power cable repair jobs, this inverter, with its IP44 rating, is an ideal choice.


  • 5 Pole CEE plug
  • IP44 protection
  • Rated at 400V / 16A
  • Weight: 180g
Type Phase Inverter
Current Rating 16A
Wire Gauge AWG 14
Gender Plug
Length 15cm
USB Socket No
Voltage Rating 400V

Reviews

Be the first to submit a review

Trustpilot