Brennenstuhl 1080993 CEE-Adapter 240V/16A BS 13A 50/60 Hz

MPN
1080993
Brand
Brennenstuhl
EAN-13
4007123648221
Order Code
23-6704
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £8.14 £6.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockContact us for additional stock

These Brennenstuhl Adapters and Phase Inverters offer a practical and efficient solution for those working with CEE connections, making them an ideal choice for construction sites.

With the ability to alter the phase sequence by simply turning two plug contacts, the Phase Inverters are perfect for creating new extension cables or power cable repair jobs.

Meanwhile, the CEE BS 13A adapter with its IP44 rating is perfect for outdoor and on-the-go use when standard plug sockets are not available, providing a protective IP44 cover to keep it safe from splash water and foreign bodies.


  • CEE plug and BS 13A Socket
  • IP44 protection rated with sealing cap
  • Rated at 230V / 16A
  • Weight: 170g
Type Adaptor
Current Rating 16A
Wire Gauge AWG 14
Gender Socket
Length 12.3cm
Number of Sockets 1
USB Socket No
Voltage Rating 240V

Reviews

Be the first to submit a review

Trustpilot