Breadboard Jumper Wires - Bundle Of 75

Order Code:

34-0669

Brand: RVFM

Discontinued


A bundle of 75 assorted reuseable Jumper Links for use with Protobloc prototyping boards and other breadboards.
  • Made from insulated 22AWG solid copper wire
  • Fitted with plugs that fit the connectors in the breadboard without damage
  • 4 lengths
  • Assorted colours for easy identification
  • Supplied in packs of 75

Questions

*Question functionality currently disabled
Sunday, June 30, 2013 | Question by: Rapid Customer | Product code: 34-0669
Q. Please can you tell me the thickness of the plugs long metal conductor part I'm looking for size 0.5mm or 0.4mm thickness.
A. Hi Del. Thank you for your question. These breadboard jumper wires measure a maximum of 0.7mm thickness.
Monday, March 25, 2013 | Question by: Rapid Customer | Product code: 34-0669
Q. Are the connectors non-magnetic
A. Hi Nick. Thank you for your question. These are non magnetic.
Wednesday, January 23, 2013 | Question by: Rapid Customer | Product code: 34-0669
Q. Are these all male/male connectors, or are some male/female or female/female connector versions included?
A. Hi Jacob. Thank you for your question. These are all male connectors.

Trustpilot