Braun Phototechnik 20193 LightPro Binoculars 15 x 70 mm Porro prism Black

MPN
20193
Brand
Braun
EAN-13
4000567201939
Order Code
18-7221
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £77.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Braun 20193 offers the LightPro Binoculars 15 x 70 mm, featuring a robust Porro prism design ideal for outdoor applications such as wildlife observation, bird watching, and various nature observation activities. Engineered for high-performance magnification, these binoculars provide 15x zoom capability paired with a 70 mm objective lens, delivering superior image clarity and brightness under various lighting conditions. The black finish adds durability, making these binoculars suitable as reliable camping and outdoor accessories. Typical engineering applications include their use in environmental studies and detailed inspections where precise magnification is required.
Type Binoculars
Magnification 15
Back focal length 12.3mm
Coating Complete multiple remuneration
Colour Black
Diameter 70mm
Dimensions (L x W x H) 240 x 220 x 90 mm
Exit pupil 4.6mm
FOV (1000 m) 66m
Geometric luminous intensity 21.8
Height 90mm
Length 240mm
Near point 10m
Pupillary distance 56 - 74mm
Twilight factor (max.) 32.4
Weight 1300g
Width 220mm

Reviews

Be the first to submit a review

Trustpilot