Braun Phototechnik 20168 Zoom binoculars 8-24x50 mm Porro prism Black

MPN
20168
Brand
Braun
EAN-13
4000567201687
Order Code
18-7217
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £52.40 £44.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Braun 20168 represents a robust optical instrument designed for versatile magnification needs, featuring an 8 to 24 times zoom and 50 mm objective lens diameter, utilising a Porro prism design to enhance image clarity and depth perception. These black binoculars, with their precise magnification options, serve as both practical and reliable tools for detailed wildlife observation, bird watching, and nature exploration, ensuring crisp images even in varying light conditions. Engineered for outdoor use, they are also highly regarded in engineering fields where magnifiers are essential for tasks that require enhanced visual scrutiny and detail inspection. Their inclusion in camping and outdoor accessories underscores their utility in diverse environments, offering both durability and adaptability for both recreational and professional applications.
Type Zoom binoculars
Magnification 8 - 24
Apparent field of view 4.5°
Back focal length 12.5 - 16.5mm
Closest focusing distance 10m
Coating yes
Colour Black
Depth 185mm
Diameter 50mm
Dimensions (L x W x H) 190 x 185 x 70 mm
Diopter adjustment (D-D) -2 - 2
Exit pupil 6.2mm
Eye relief 1.65cm
Field of view (at 1000 m) 78m
Height 70mm
Interpupillary distance (max) 7.2cm
Interpupillary distance (min) 5.6cm
Length 190mm
Near point 10m
Objective diameter 5cm
Prism type BK-7 Porro
Product colour Black
Pupillary distance 56 - 72mm
Tripod mounting supported Yes
Twilight factor 34.6
Twilight factor (max.) 34.6
Viewing Angle 4.5 ° - 2.3°
Weight 820g
Width 185mm

Reviews

Be the first to submit a review

Trustpilot