Braun Phototechnik 20165 Binoculars 8x40 mm Porro prism Black

MPN
20165
Brand
Braun
EAN-13
4000567201656
Order Code
18-7215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £41.25 £35.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Braun 20165 binoculars feature an 8x40 mm Porro prism design, delivering enhanced optical performance suitable for various outdoor applications. The precision-engineered lenses provide clear and crisp imagery, making them ideal for wildlife observation, bird watching, and general nature observation. These binoculars serve as a reliable component in both camping and outdoor accessory kits, where durability and functionality are paramount. With robust construction, the Braun 20165 is designed to meet the demands of dynamic environments, offering both novice and experienced users a dependable tool for magnification tasks.
Type Binoculars
Magnification 8
Apparent field of view 6.6°
Back focal length 11mm
Carrying case Yes
Cleaning cloth Yes
Closest focusing distance 10m
Coating yes
Colour Black
Depth 175mm
Diameter 40mm
Dimensions (L x W x H) 145 x 175 x 65 mm
Diopter adjustment (D-D) -4 - 4
Exit pupil 5mm
Eye relief 1.1cm
Field of view (at 1000 m) 149m
FOV (1000 m) 149m
Geometric luminous intensity 25
Height 65mm
Interpupillary distance (max) 7.4cm
Interpupillary distance (min) 5.6cm
Length 145mm
Near point 10m
Neck strap included Yes
Objective diameter 4cm
Prism type BK-7 Porro
Product colour Black
Pupillary distance 56 - 74mm
Tripod mounting supported Yes
Twilight factor 17.9
Twilight factor (max.) 17.9
Viewing Angle 6.6°
Weight 680g
Width 175mm

Reviews

Be the first to submit a review

Trustpilot