Braun Phototechnik 20125 Binoculars 12x50mm Porro prism Black

MPN
20125
Brand
Braun
EAN-13
4000567201250
Order Code
18-7213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £44.92 £38.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Braun 20125 is a set of binoculars designed for precision optical performance with the 12x magnification and 50 mm objective lenses that enable detailed viewing over long distances. The Porro prism system incorporated in these binoculars offers improved depth perception and a wider field of view, which is essential for applications such as wildlife observation, bird watching, and nature observation. With a robust black design, these binoculars are suitable as camping accessories and outdoor accessories, providing durability and reliability in various environmental conditions. Typically utilised in outdoor and engineering projects that require detailed, distant viewing, these binoculars are also applicable in surveillance and monitoring tasks where clear and accurate image resolution is critical.
Type Binoculars
Magnification 12
Adjustable interpupillary distance Yes
Back focal length 12mm
Carrying case Yes
Closest focusing distance 10m
Coating yes
Colour Black
Depth 170mm
Diameter 50mm
Dimensions (L x W x H) 185 x 170 x 65 mm
Diopter compensation (±) 4
Exit pupil 3.6mm
Field of view (at 1000 m) 87m
FOV (1000 m) 87m
Geometric luminous intensity 17.4
Height 65mm
Interpupillary distance (max) 7.4cm
Interpupillary distance (min) 5.6cm
Length 185mm
Near point 10m
Neck strap included Yes
Objective diameter 5cm
Prism type BK-7 Porro
Product colour Black
Pupillary distance 56 - 74mm
Twilight factor 24.5
Twilight factor (max.) 24.5
Viewing Angle 5.2°
Weight 780g
Width 170mm

Reviews

Be the first to submit a review

Trustpilot