Braun Phototechnik 20122 Binoculars 10 x 25 mm Amici roof prism Black

MPN
20122
Brand
Braun
EAN-13
4000567201229
Order Code
18-7212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £20.68 £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Braun 20122 offers a compact and efficient optical solution with these 10 x 25 mm binoculars, utilising the Amici roof prism design to ensure a streamlined form factor ideal for portability. Designed in a classic black finish, these binoculars are well-suited for various outdoor activities, including camping, wildlife observation, bird watching, and general nature observation. The Amici roof prism configuration provides efficient light transmission and image clarity, making them a valuable tool for engineers and other professionals requiring precise magnification capabilities in the field. Additionally, their lightweight and robust construction ensures durability in diverse environmental conditions, enhancing their utility as a reliable component of outdoor accessories.
Type Binoculars
Magnification 10
Back focal length 10.3mm
Coating yes
Colour Black
Diameter 25mm
Dimensions (L x W x H) 115 x 103 x 35 mm
Exit pupil 2.5mm
FOV (1000 m) 101m
Geometric luminous intensity 6.3
Height 35mm
Length 115mm
Near point 2.5m
Pupillary distance 56 - 74mm
Twilight factor (max.) 15.8
Viewing Angle 5.8°
Weight 185g
Width 103mm

Reviews

Be the first to submit a review

Trustpilot