Brass Padlock Keyed Alike 2 x 40mm

Faithfull Brand: Faithfull

These Faithfull Padlocks have a brass body and steel shackle. They have a self-locking action.

These Faithfull brass bodied padlocks provide an excellent level of security. Each lock features a high strength, brass cylinder mechanism that is accurately machined, durable and rust resistant. They have stainless shackle springs and a steel shackle. All locks above 30mm in body size have hardened anti-cut and saw resistant shackle with double locking tongues for improved security.

Each pack is supplied with 3 keys.

The FAIPLB40KA pack contains 2 x 40mm padlocks which are keyed alike. The padlocks combine a quality brass 5-pin tumbler mechanism and a hardened, cut and saw resistant shackles, along with a self-locking action to provide a high level of security. They are extremely resilient to all types of weather and suitable for outside applications.

The padlocks have the following specifications:

Overall Width: 40mm.
Internal Shackle (WxH): 20.7 x 21.8mm.
Shackle Diameter: 6.3mm.
Security Level: 6/9.

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull BC04 Brass Padlock Keyed Alike 2 x 40mm
Faithfull BC04 Brass Padlock Keyed Alike 2 x 40mm
Standard range
Order code: 95-6738
MPN: BC04

Despatched within 2 working days - 15 in stock
1+ £11.97
Price per unit Ex VAT
Padlock
Faithfull BC0430 Brass Padlock 30mm 3 Keys
Faithfull BC0430 Brass Padlock 30mm 3 Keys
Standard range
Order code: 95-6739
MPN: BC0430

Despatched within 2 working days - 50 in stock
1+ £5.75
Price per unit Ex VAT
Padlock
Faithfull BC0440 Brass Padlock 40mm 3 Keys
Faithfull BC0440 Brass Padlock 40mm 3 Keys
Standard range
Order code: 95-6740
MPN: BC0440

Despatched within 2 working days - 100 in stock
1+ £7.85
Price per unit Ex VAT
Padlock
Faithfull BC0440- LS Brass Padlock 40mm Long Shackle 3 Keys
Faithfull BC0440- LS Brass Padlock 40mm Long Shackle 3 Keys
Standard range
Order code: 95-6741
MPN: BC0440- LS

Despatched within 2 working days - 50 in stock
1+ £8.30
Price per unit Ex VAT
Padlock
Faithfull BC0450 Brass Padlock 50mm 3 Keys
Faithfull BC0450 Brass Padlock 50mm 3 Keys
Standard range
Order code: 95-6742
MPN: BC0450

Despatched within 2 working days - 20 in stock
1+ £8.43
Price per unit Ex VAT
Padlock
Faithfull BC7520 Brass Padlock 20mm 3 Keys
Faithfull BC7520 Brass Padlock 20mm 3 Keys
Standard range
Order code: 95-6743
MPN: BC7520

Despatched within 2 working days - 50 in stock
1+ £3.00
Price per unit Ex VAT
Padlock
Faithfull BC7525 Brass Padlock 25mm 3 Keys
Faithfull BC7525 Brass Padlock 25mm 3 Keys
Standard range
Order code: 95-6744
MPN: BC7525

Despatched same day - 1 in stockContact us for additional stock
1+ £2.09
Price per unit Ex VAT
Padlock

Trustpilot