Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman VTHD01 Electric Precision Drill & Grinder 12V - 12000rpm

Order Code:  

85-5132

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: VTHD01  Copy to clipboard EAN-13: 5410329377823
  • Country of Origin: China
 Report an error

Discontinued

A direct-drive 12V precision drill with a single fixed speed of 12,000rpm, ideal for drilling PCBs, engraving and precision grinding. The drill is supplied in a set including two grinding stones, 2 engraving bits and 2 collets.


  • Electric drill with built-in on/off switch
  • 2x grinder stone
  • 2x engraving bit
  • 2x collets
  • Direct drive (no gearbox)
  • Power: 4W (no load) / 16W (normal load) / max. 20W
  • Speed: 12,000 rpm
  • Power supply: 12V DC, 0.4A (not included)
  • Power connector 2.1mm, centre +ve socket
  • Drilling Ø: 1mm
  • Velleman type VTHD01

For a suitable UK plugtop power supply, please see order code 90-2766.
Type Precision drill and grinder

Questions


*Question functionality currently disabled


28 January 2019 Question by: Rapid Customer | Product code: 85-5132
Q. Hi, could you give a diameter around the body of the drill to determine if it will fit an existing drill-press? Is there a drill press available that fits this unit?
A. Hi John, thanks for your question. The diameter of the drill body is 38mm.

Reviews


Be the first to submit a review