The StarTech.com USB2PCARBK Dual Port USB Car Charger features 2 x USB 2.0 ports and works with any standard car AUX power outlet. It enables you to charge two mobile devices simultaneously while you commute for work or play.
With a 1A port for charging your Smartphone or iPhone, and a 2.4A port for charging your iPad or other tablet, you can always be sure you have the correct charge available for all your mobile devices. Having the second USB charge port available means you can charge two phones simultaneously and even make sure both you and your passenger are fully charged and ready to go. Plus, your passenger can charge and text, work or game while their device is charging.
Backed by StarTech.com 2-year warranty.
- Compact design
- Colour: Black
- Connector A: Automobile cigarette lighter (12V AUX)
- Connector B: USB A (4-pin) female
- Product dimensions: 58.4 x 23.9 x 18.8mm
- Manufacturer's part no.: USB2PCARBK
Power Source |
AUX car outlet |
Voltage |
12V |
Current |
3.4A |
Output Connection |
USB A female |
Type |
USB car charger |